
2238199-3 | |
|---|---|
DigiKey Part Number | A141570TR-ND - Tape & Reel (TR) A141570CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2238199-3 |
Description | FASTON 187 STD REC STR18-16 OR 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2238199-3 Models |
Category | Length - Overall 0.595" (15.11mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.105" ~ 0.210" (2.67mm ~ 5.33mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,64800 Kč | 16,48 Kč |
| 25 | 1,55160 Kč | 38,79 Kč |
| 50 | 1,47660 Kč | 73,83 Kč |
| 100 | 1,40570 Kč | 140,57 Kč |
| 250 | 1,31808 Kč | 329,52 Kč |
| 500 | 1,25466 Kč | 627,33 Kč |
| 1 000 | 1,19481 Kč | 1 194,81 Kč |
| 2 500 | 1,11986 Kč | 2 799,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,95559 Kč | 14 333,85 Kč |
| 30 000 | 0,90996 Kč | 27 298,80 Kč |
| 45 000 | 0,88430 Kč | 39 793,50 Kč |
| 75 000 | 0,85300 Kč | 63 975,00 Kč |
| 105 000 | 0,83300 Kč | 87 465,00 Kč |
| 150 000 | 0,81231 Kč | 121 846,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

