



3RV20211KA15 | |
|---|---|
DigiKey Part Number | 3473-3RV20211KA15-ND |
Manufacturer | |
Manufacturer Product Number | 3RV20211KA15 |
Description | MSP S0 9-12.5A SCRW W/AUX 1NO/1N |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 12.5A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 12.5A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, CCC, CE, CSA, EAC, IECEx, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 253,11000 Kč | 6 253,11 Kč |
| 5 | 5 181,96200 Kč | 25 909,81 Kč |
| 10 | 4 776,22400 Kč | 47 762,24 Kč |
| 50 | 4 024,23380 Kč | 201 211,69 Kč |
| Unit Price without VAT: | 6 253,11000 Kč |
|---|---|
| Unit Price with VAT: | 7 566,26310 Kč |










