



0349672001 | |
|---|---|
DigiKey Part Number | 900-0349672001-ND |
Manufacturer | |
Manufacturer Product Number | 0349672001 |
Description | CONN RCPT HSG 2POS 1.80MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349672001 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Connector Position Assurance (CPA), Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.071" (1.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0349672002 | Molex | 1 540 | 900-0349672002-ND | 34,39000 Kč | Parametric Equivalent |
| 0349672003 | Molex | 2 980 | 900-0349672003-ND | 34,39000 Kč | Parametric Equivalent |
| 0349672004 | Molex | 2 461 | 900-0349672004-ND | 34,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 32,46300 Kč | 324,63 Kč |
| 25 | 30,43040 Kč | 760,76 Kč |
| 50 | 28,97720 Kč | 1 448,86 Kč |
| 100 | 27,59140 Kč | 2 759,14 Kč |
| 250 | 25,86280 Kč | 6 465,70 Kč |
| 750 | 23,93324 Kč | 17 949,93 Kč |
| 1 500 | 22,79123 Kč | 34 186,85 Kč |
| 3 000 | 21,70395 Kč | 65 111,85 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |











