
0349672003 | |
|---|---|
DigiKey Part Number | 900-0349672003-ND |
Manufacturer | |
Manufacturer Product Number | 0349672003 |
Description | CONN RCPT HSG 2POS 1.80MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Gray 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349672003 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Features Connector Position Assurance (CPA), Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.071" (1.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,39000 Kč | 34,39 Kč |
| 10 | 29,21700 Kč | 292,17 Kč |
| 25 | 27,38720 Kč | 684,68 Kč |
| 50 | 26,07960 Kč | 1 303,98 Kč |
| 100 | 24,83220 Kč | 2 483,22 Kč |
| 250 | 23,27652 Kč | 5 819,13 Kč |
| 750 | 21,53992 Kč | 16 154,94 Kč |
| 1 500 | 20,51211 Kč | 30 768,17 Kč |
| 3 000 | 19,53356 Kč | 58 600,68 Kč |
| Unit Price without VAT: | 34,39000 Kč |
|---|---|
| Unit Price with VAT: | 41,61190 Kč |

