
3RH29111HA13 | |
|---|---|
DigiKey Part Number | 3473-3RH29111HA13-ND |
Manufacturer | |
Manufacturer Product Number | 3RH29111HA13 |
Description | AUX. SWITCH 1NO+3NC FOR S00 SCRE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Auxiliary Switch 3RH, 3RT Contactors |
Datasheet | Datasheet |
EDA/CAD Models | 3RH29111HA13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Auxiliary Switch | |
For Use With/Related Products | 3RH, 3RT Contactors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 068,59000 Kč | 1 068,59 Kč |
| 10 | 951,58700 Kč | 9 515,87 Kč |
| 25 | 908,61720 Kč | 22 715,43 Kč |
| 50 | 877,38460 Kč | 43 869,23 Kč |
| 100 | 847,20840 Kč | 84 720,84 Kč |
| 250 | 808,88076 Kč | 202 220,19 Kč |
| Unit Price without VAT: | 1 068,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 292,99390 Kč |











