Connector Shroud For DIN 41612, Type F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09060029902

DigiKey Part Number
09060029902-ND
Manufacturer
Manufacturer Product Number
09060029902
Description
DIN F SHROUD PRESS-IN FIXING W/
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Shroud For DIN 41612, Type F
Datasheet
 Datasheet
EDA/CAD Models
09060029902 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Shroud
For Use With/Related Products
DIN 41612, Type F
Specifications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1184,78000 Kč184,78 Kč
20149,53750 Kč2 990,75 Kč
40142,39800 Kč5 695,92 Kč
60138,38383 Kč8 303,03 Kč
100133,48220 Kč13 348,22 Kč
260124,78385 Kč32 443,80 Kč
500119,16114 Kč59 580,57 Kč
1 000113,48012 Kč113 480,12 Kč
Manufacturers Standard Package
Unit Price without VAT:184,78000 Kč
Unit Price with VAT:223,58380 Kč