
ITX 20 K T25 | |
|---|---|
DigiKey Part Number | 2128-ITX20KT25-ND |
Manufacturer | |
Manufacturer Product Number | ITX 20 K T25 |
Description | SCREWDRIVER BIT SOCKET 1/4" TORX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.5mm Torx® Bit, Insert 1/4" Drive 1.20" (30.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Torx® | |
Tip Size | 14.5mm | |
Drive Size | 1/4" | |
Length - Overall | 1.20" (30.5mm) | |
Features | Ball End, Chrome Finish | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,49000 Kč | 359,49 Kč |
| Unit Price without VAT: | 359,49000 Kč |
|---|---|
| Unit Price with VAT: | 434,98290 Kč |











