



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Color - Actuator/Cap | - | |
Actuator Marking | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 68,39000 Kč | 683,90 Kč |
| 25 | 64,50600 Kč | 1 612,65 Kč |
| 50 | 61,70480 Kč | 3 085,24 Kč |
| 100 | 59,02330 Kč | 5 902,33 Kč |
| 250 | 55,64720 Kč | 13 911,80 Kč |
| 500 | 53,21818 Kč | 26 609,09 Kč |
| 1 000 | 50,89138 Kč | 50 891,38 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |










