



1986716-8 | |
|---|---|
DigiKey Part Number | A104642-ND |
Manufacturer | |
Manufacturer Product Number | 1986716-8 |
Description | TERM BLOCK PLUG 8POS 3.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug for Unshrouded Header 0.138" (3.50mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1986716-8 Models |
Category | Voltage - UL 150 V |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - AWG 16-20 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-1.3mm² |
Part Status Active | Color Green |
Type Plug for Unshrouded Header | Operating Temperature -40°C ~ 110°C |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Features Push Button Actuated, Side Stacking |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Wire Strip Length 8.5-10mm |
Plug Wire Entry 90° | Contact Material Steel, Stainless |
Termination Style Screwless - Leg Spring, Push-In Spring | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.492" (12.50mm) |
Current - UL 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,15000 Kč | 335,15 Kč |
| 10 | 238,60800 Kč | 2 386,08 Kč |
| 25 | 212,11720 Kč | 5 302,93 Kč |
| 50 | 196,23780 Kč | 9 811,89 Kč |
| 100 | 183,46580 Kč | 18 346,58 Kč |
| 300 | 168,42347 Kč | 50 527,04 Kč |
| 500 | 163,17426 Kč | 81 587,13 Kč |
| 1 000 | 157,44422 Kč | 157 444,22 Kč |
| Unit Price without VAT: | 335,15000 Kč |
|---|---|
| Unit Price with VAT: | 405,53150 Kč |



