



1986717-8 | |
|---|---|
DigiKey Part Number | A104649-ND |
Manufacturer | |
Manufacturer Product Number | 1986717-8 |
Description | TERM BLOCK HDR 8POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Unshrouded 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1986717-8 Models |
Category | Current - UL 2 A |
Manufacturer TE Connectivity AMP Connectors | Voltage - UL 150 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Header, Male Pins, Unshrouded | Contact Mating Finish Tin |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.079" (2.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,41000 Kč | 112,41 Kč |
| 10 | 79,81400 Kč | 798,14 Kč |
| 25 | 69,99960 Kč | 1 749,99 Kč |
| 50 | 63,91380 Kč | 3 195,69 Kč |
| 100 | 58,90220 Kč | 5 890,22 Kč |
| 300 | 52,86730 Kč | 15 860,19 Kč |
| 500 | 50,72600 Kč | 25 363,00 Kč |
| 1 000 | 48,36724 Kč | 48 367,24 Kč |
| Unit Price without VAT: | 112,41000 Kč |
|---|---|
| Unit Price with VAT: | 136,01610 Kč |


