Contactor 3PST-NO (3 Form A) 24VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 24VDC Coil Chassis Mount, DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RH21312JB40

DigiKey Part Number
3473-3RH21312JB40-ND
Manufacturer
Manufacturer Product Number
3RH21312JB40
Description
CONTACTOR RELAY 3NO+1NC DC 24V S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 24VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
24VDC
Contact Form
3PST-NO (3 Form A)
Switching Voltage
-
Features
Auxiliary Contacts
Termination Style
Spring Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
16.8 VDC
Must Release Voltage
-
Contact Material
-
Coil Current
116.7 mA
Coil Power
2.8W
Coil Resistance
205.7Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 352,75000 Kč3 352,75 Kč
102 985,20200 Kč29 852,02 Kč
252 850,25160 Kč71 256,29 Kč
502 752,14060 Kč137 607,03 Kč
Manufacturers Standard Package
Unit Price without VAT:3 352,75000 Kč
Unit Price with VAT:4 056,82750 Kč