
2162721042 | |
|---|---|
DigiKey Part Number | 900-2162721042-ND |
Manufacturer | |
Manufacturer Product Number | 2162721042 |
Description | SL POSITIVE LOCK P-P 4CKT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2162721042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 58,56300 Kč | 585,63 Kč |
| 25 | 54,88040 Kč | 1 372,01 Kč |
| 50 | 52,25980 Kč | 2 612,99 Kč |
| 100 | 49,76320 Kč | 4 976,32 Kč |
| 250 | 46,64580 Kč | 11 661,45 Kč |
| 500 | 44,42000 Kč | 22 210,00 Kč |
| 1 000 | 42,30068 Kč | 42 300,68 Kč |
| 2 500 | 39,65481 Kč | 99 137,02 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |











