Contactor 3PST-NO (3 Form A) 24VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 24VDC Coil Chassis Mount, DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RH21222HB40

DigiKey Part Number
3473-3RH21222HB40-ND
Manufacturer
Manufacturer Product Number
3RH21222HB40
Description
COUPLING RELAY 2NO+2NC DC 24V SP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 24VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
24VDC
Contact Form
3PST-NO (3 Form A)
Switching Voltage
-
Features
Auxiliary Contacts
Termination Style
Spring Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
16.8 VDC
Must Release Voltage
-
Contact Material
-
Coil Current
116.7 mA
Coil Power
2.8W
Coil Resistance
205.7Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 415,49000 Kč2 415,49 Kč
102 150,86800 Kč21 508,68 Kč
252 053,67160 Kč51 341,79 Kč
501 983,01940 Kč99 150,97 Kč
1001 914,76270 Kč191 476,27 Kč
Manufacturers Standard Package
Unit Price without VAT:2 415,49000 Kč
Unit Price with VAT:2 922,74290 Kč