270-417
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

270-417

DigiKey Part Number
2946-270-417-ND
Manufacturer
Manufacturer Product Number
270-417
Description
JUMPER; UNPLATED; 17-WAY; NOMINA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
17 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
270-417 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
17
Pitch
-
Style
Flat Pins
For Use With/Related Products
270 Series
Contact Material
-
Contact Finish
-
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1134,30000 Kč134,30 Kč
1095,20900 Kč952,09 Kč
2583,66120 Kč2 091,53 Kč
5076,54200 Kč3 827,10 Kč
10070,70910 Kč7 070,91 Kč
25064,70684 Kč16 176,71 Kč
50061,24118 Kč30 620,59 Kč
1 00058,52068 Kč58 520,68 Kč
Manufacturers Standard Package
Unit Price without VAT:134,30000 Kč
Unit Price with VAT:162,50300 Kč