
3RF23301AA02 | |
|---|---|
DigiKey Part Number | 3473-3RF23301AA02-ND |
Manufacturer | |
Manufacturer Product Number | 3RF23301AA02 |
Description | 24-230V,22MM SSZP CON,30A,SCRW,2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 30 A | |
Voltage - Input | 24VDC | |
Voltage - Load | 24 ~ 230V | |
Termination Style | Screw Terminal | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 823,61000 Kč | 4 823,61 Kč |
| Unit Price without VAT: | 4 823,61000 Kč |
|---|---|
| Unit Price with VAT: | 5 836,56810 Kč |











