
1600140012 | |
|---|---|
DigiKey Part Number | 900-1600140012-ND |
Manufacturer | |
Manufacturer Product Number | 1600140012 |
Description | CONN RCPT HSG 28POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 (21 + 7 Power) Position Rectangular Housing Connector Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | 1600140012 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bag | Color Green |
Part Status Active | Features Connector Position Assurance (CPA) |
Connector Type | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Contact Type Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 22,32100 Kč | 223,21 Kč |
| 25 | 20,92240 Kč | 523,06 Kč |
| 50 | 19,91880 Kč | 995,94 Kč |
| 100 | 18,96750 Kč | 1 896,75 Kč |
| 250 | 17,77944 Kč | 4 444,86 Kč |
| 500 | 16,93026 Kč | 8 465,13 Kč |
| 1 000 | 16,12205 Kč | 16 122,05 Kč |
| 2 500 | 15,11276 Kč | 37 781,90 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |


