
1554MPB20A | |
|---|---|
DigiKey Part Number | 164-1554MPB20A-ND |
Manufacturer | |
Manufacturer Product Number | 1554MPB20A |
Description | BOX PLASTIC GRY 11.81"L X 9.45"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 11.810" L x 9.450" W (299.97mm x 240.03mm) X 4.720" (119.89mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554MPB20A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.810" L x 9.450" W (299.97mm x 240.03mm) | |
Height | 4.720" (119.89mm) | |
Area (L x W) | 112in² (720cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 096,79000 Kč | 2 096,79 Kč |
| Unit Price without VAT: | 2 096,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 537,11590 Kč |











