
7900183 | |
|---|---|
DigiKey Part Number | 1882-7900183-ND |
Manufacturer | |
Manufacturer Product Number | 7900183 |
Description | INDUCT PROXIM SENSOR |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1104506 | SICK, Inc. | 0 | 1882-1104506-ND | 2 097,70000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 714,76000 Kč | 3 714,76 Kč |
| Unit Price without VAT: | 3 714,76000 Kč |
|---|---|
| Unit Price with VAT: | 4 494,85960 Kč |










