Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8
Inductive sensors for mobile automation

7900007

DigiKey Part Number
1882-7900007-ND
Manufacturer
Manufacturer Product Number
7900007
Description
INDUCTIVE PROXIMITY SENSORS, IM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.079" (2mm)
Output Type
PNP-NC
Response Frequency
-
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 461,31000 Kč3 461,31 Kč
53 229,95400 Kč16 149,77 Kč
103 143,69500 Kč31 436,95 Kč
253 040,43480 Kč76 010,87 Kč
502 969,72200 Kč148 486,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3 461,31000 Kč
Unit Price with VAT:4 188,18510 Kč