
6080732 | |
|---|---|
DigiKey Part Number | 1882-6080732-ND |
Manufacturer | |
Manufacturer Product Number | 6080732 |
Description | MOBILE HANDHELD SCANNERS, IDM, I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bar Code Reader Handheld |
Datasheet | Datasheet |
Category | Light Source Integrated (Red) |
Manufacturer SICK, Inc. | Voltage - Supply 5VDC |
Series | Features Software Included |
Packaging Bulk | Mounting Type Handheld |
Part Status Active | Termination Style Cable with Connector |
Type Bar Code Reader | Ingress Protection IP65 - Dust Tight, Water Resistant |
Installation Distance 20.0mm ~ 850.0mm | Operating Temperature -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 392,03000 Kč | 17 392,03 Kč |
| 10 | 15 830,97200 Kč | 158 309,72 Kč |
| Unit Price without VAT: | 17 392,03000 Kč |
|---|---|
| Unit Price with VAT: | 21 044,35630 Kč |











