
6077157 | |
|---|---|
DigiKey Part Number | 1882-6077157-ND |
Manufacturer | |
Manufacturer Product Number | 6077157 |
Description | RFID, RFID TRANSPONDERS, UHF TRA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 128b (User) Memory 860MHz ~ 960MHz EPC, ISO 18000-6C Card |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Card | |
Technology | - | |
Frequency | 860MHz ~ 960MHz | |
Memory Type | Read/Write | |
Writable Memory | 128b (User) | |
Standards | EPC, ISO 18000-6C | |
Operating Temperature | -35°C ~ 85°C | |
Size / Dimension | 3.150" L x 1.378" W (80.00mm x 35.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,88000 Kč | 127,88 Kč |
| Unit Price without VAT: | 127,88000 Kč |
|---|---|
| Unit Price with VAT: | 154,73480 Kč |






