
6073294 | |
|---|---|
DigiKey Part Number | 1882-6073294-ND |
Manufacturer | |
Manufacturer Product Number | 6073294 |
Description | FIBER-OPTIC SENSORS, GLL170, GLL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor 0" ~ 21.653" (0mm ~ 550mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 250µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red (632nm) |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP66 |
Sensing Method Fiber Optic | Adjustment Type Adjustable, 8-Turn Potentiometer |
Sensing Distance 0" ~ 21.653" (0mm ~ 550mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 075,85000 Kč | 5 075,85 Kč |
| 10 | 4 448,46800 Kč | 44 484,68 Kč |
| Unit Price without VAT: | 5 075,85000 Kč |
|---|---|
| Unit Price with VAT: | 6 141,77850 Kč |














