
6073257 | |
|---|---|
DigiKey Part Number | 1882-6073257-ND |
Manufacturer | |
Manufacturer Product Number | 6073257 |
Description | SENSOR LEVEL SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch Push-Pull Output Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | Push-Pull | |
Current | 80 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 70°C | |
Voltage Rating | 9V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 472,73000 Kč | 24 472,73 Kč |
| Unit Price without VAT: | 24 472,73000 Kč |
|---|---|
| Unit Price with VAT: | 29 612,00330 Kč |













