
6072842 | |
|---|---|
DigiKey Part Number | 1882-6072842-ND |
Manufacturer | |
Manufacturer Product Number | 6072842 |
Description | RADIO FREQUEN SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 13.56MHz |
Datasheet | Datasheet |
Category | Type Read/Write |
Manufacturer SICK, Inc. | Frequency 13.56MHz |
Series | Interface Ethernet |
Packaging Bulk | Standards ISO 15693 |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 571,01000 Kč | 9 571,01 Kč |
| 10 | 8 508,56400 Kč | 85 085,64 Kč |
| 25 | 8 141,91200 Kč | 203 547,80 Kč |
| Unit Price without VAT: | 9 571,01000 Kč |
|---|---|
| Unit Price with VAT: | 11 580,92210 Kč |











