
6072840 | |
|---|---|
DigiKey Part Number | 1882-6072840-ND |
Manufacturer | |
Manufacturer Product Number | 6072840 |
Description | RADIO FREQUEN SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 13.56MHz |
Datasheet | Datasheet |
Category | Type Read/Write |
Manufacturer SICK, Inc. | Frequency 13.56MHz |
Series | Interface Ethernet |
Packaging Bulk | Standards ISO 15693 |
Part Status Active | Package / Case Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 686,87000 Kč | 8 686,87 Kč |
| 10 | 7 716,84900 Kč | 77 168,49 Kč |
| 25 | 7 382,03160 Kč | 184 550,79 Kč |
| Unit Price without VAT: | 8 686,87000 Kč |
|---|---|
| Unit Price with VAT: | 10 511,11270 Kč |












