
6041592 | |
|---|---|
DigiKey Part Number | 1882-6041592-ND |
Manufacturer | |
Manufacturer Product Number | 6041592 |
Description | RFID, RFID TRANSPONDERS, HF TRAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 112b (User) Memory 13.56MHz ISO 15693, ISO 18000-3 Coin |
Datasheet | Datasheet |
Category | Memory Type Read/Write |
Manufacturer SICK, Inc. | Writable Memory 112b (User) |
Packaging Bulk | Standards ISO 15693, ISO 18000-3 |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Style Coin | Size / Dimension 0.630" Dia x 0.114" H (16.00mm x 2.90mm) |
Frequency 13.56MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,93000 Kč | 229,93 Kč |
| Unit Price without VAT: | 229,93000 Kč |
|---|---|
| Unit Price with VAT: | 278,21530 Kč |



