
6070350 | |
|---|---|
DigiKey Part Number | 1882-6070350-ND |
Manufacturer | |
Manufacturer Product Number | 6070350 |
Description | PRESSURE TRANSMITTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 200PSI (1378.95kPa) Gauge Male - 1/2" (12.7mm) G 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output 4 ~ 20 mA |
Manufacturer SICK, Inc. | Accuracy ±0.5% |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Port Size Male - 1/2" (12.7mm) G |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Gauge | Operating Temperature -20°C ~ 80°C |
Operating Pressure 200PSI (1378.95kPa) | Package / Case Cylinder, Threaded |
Output Type Analog Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 740,64000 Kč | 19 740,64 Kč |
| Unit Price without VAT: | 19 740,64000 Kč |
|---|---|
| Unit Price with VAT: | 23 886,17440 Kč |









