
6063334 | |
|---|---|
DigiKey Part Number | 1882-6063334-ND |
Manufacturer | |
Manufacturer Product Number | 6063334 |
Description | FIBER-OPTIC SENSORS, GLL170, GLL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fiber Amplifier Sensor Amplifier DIN Rail, Wall Mount |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer SICK, Inc. | Output Type PNP |
Series | Current - Supply 30 mA |
Packaging Bulk | Operating Temperature -25°C ~ 55°C |
Part Status Active | Mounting Type DIN Rail, Wall Mount |
Amplifier Type Fiber Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 528,85000 Kč | 4 528,85 Kč |
| 5 | 4 236,80800 Kč | 21 184,04 Kč |
| 10 | 4 127,93400 Kč | 41 279,34 Kč |
| 25 | 3 997,61600 Kč | 99 940,40 Kč |
| 50 | 3 908,37040 Kč | 195 418,52 Kč |
| Unit Price without VAT: | 4 528,85000 Kč |
|---|---|
| Unit Price with VAT: | 5 479,90850 Kč |














