Optical Sensor 0.118" (3mm) NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6058960

DigiKey Part Number
1882-6058960-ND
Manufacturer
Manufacturer Product Number
6058960
Description
FORK SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.118" (3mm) NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
NPN/PNP - Dark-ON/Light-ON
Manufacturer
SICK, Inc.
Light Source
Red LED
Series
Connection Method
Cable
Packaging
Bulk
Ingress Protection
IP65
Part Status
Active
Cable Length
78.74" (2m)
Sensing Distance
0.118" (3mm)
Adjustment Type
Teaching Method
Voltage - Supply
10V ~ 30V
Operating Temperature
5°C ~ 55°C
Response Time
250µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115 788,82000 Kč15 788,82 Kč
Manufacturers Standard Package
Unit Price without VAT:15 788,82000 Kč
Unit Price with VAT:19 104,47220 Kč