



RL6465 | |
|---|---|
DigiKey Part Number | HM1075-ND |
Manufacturer | |
Manufacturer Product Number | RL6465 |
Description | BOX PLASTIC GRAY 5.91"L X 3.94"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 5.906" L x 3.937" W (150.01mm x 100.00mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RL6465 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.110" (2.79mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 5.906" L x 3.937" W (150.01mm x 100.00mm) | Shipping Info Shipped from DigiKey |
Height 3.543" (90.00mm) | Weight 1 lb (453.59 g) |
Area (L x W) 23.2in² (150cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,33000 Kč | 259,33 Kč |
| 5 | 218,08600 Kč | 1 090,43 Kč |
| 10 | 202,54700 Kč | 2 025,47 Kč |
| 25 | 183,82480 Kč | 4 595,62 Kč |
| 50 | 170,89860 Kč | 8 544,93 Kč |
| 100 | 158,93810 Kč | 15 893,81 Kč |
| 250 | 144,47968 Kč | 36 119,92 Kč |
| 500 | 142,98798 Kč | 71 493,99 Kč |
| Unit Price without VAT: | 259,33000 Kč |
|---|---|
| Unit Price with VAT: | 313,78930 Kč |






