
6058872 | |
|---|---|
DigiKey Part Number | 1882-6058872-ND |
Manufacturer | |
Manufacturer Product Number | 6058872 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.787" ~ 4.724" (20mm ~ 120mm) PNP - Dark-ON |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer SICK, Inc. | Response Time 10ms |
Series | Output Configuration PNP - Dark-ON |
Packaging Bulk | Light Source Infrared (650nm) |
Part Status Active | Connection Method Connector, M12 |
Sensing Method Proximity | Ingress Protection IP67 |
Sensing Distance 0.787" ~ 4.724" (20mm ~ 120mm) | Operating Temperature -25°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1076116 | SICK, Inc. | 2 | 1882-1076116-ND | 5 023,98000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 679,39000 Kč | 7 679,39 Kč |
| Unit Price without VAT: | 7 679,39000 Kč |
|---|---|
| Unit Price with VAT: | 9 292,06190 Kč |
















