
6058603 | |
|---|---|
DigiKey Part Number | 1882-6058603-ND |
Manufacturer | |
Manufacturer Product Number | 6058603 |
Description | FORK SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 0.591" (15mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 46µs |
Manufacturer SICK, Inc. | Output Configuration Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Series | Light Source Infrared (850nm) |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP65 |
Sensing Method Optical | Adjustment Type Teaching Method |
Sensing Distance 0.591" (15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 088,77000 Kč | 9 088,77 Kč |
| Unit Price without VAT: | 9 088,77000 Kč |
|---|---|
| Unit Price with VAT: | 10 997,41170 Kč |












