
6058146 | |
|---|---|
DigiKey Part Number | 1882-6058146-ND |
Manufacturer | |
Manufacturer Product Number | 6058146 |
Description | SENSOR PROX CAP 3MM-8MM CYLINDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.118" ~ 0.315" (3mm ~ 8mm) IP68, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.118" ~ 0.315" (3mm ~ 8mm) | |
Output Type | NPN-NC/NO, 4-Wire | |
Response Frequency | 50Hz | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 36V | |
Termination Style | Cable Leads | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Ingress Protection | IP68, IP69K | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 767,53000 Kč | 3 767,53 Kč |
| 5 | 3 519,89600 Kč | 17 599,48 Kč |
| 10 | 3 427,57200 Kč | 34 275,72 Kč |
| 25 | 3 346,96680 Kč | 83 674,17 Kč |
| Unit Price without VAT: | 3 767,53000 Kč |
|---|---|
| Unit Price with VAT: | 4 558,71130 Kč |









