
6053546 | |
|---|---|
DigiKey Part Number | 1882-6053546-ND |
Manufacturer | |
Manufacturer Product Number | 6053546 |
Description | ULTRASONIC SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 1.575" ~ 13.780" (40mm ~ 350mm) IP65, IP67 Cylinder, Threaded - M14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 1.575" ~ 13.780" (40mm ~ 350mm) | |
Output Type | PNP | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Metal | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP65, IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 141,19000 Kč | 10 141,19 Kč |
| 5 | 9 563,33000 Kč | 47 816,65 Kč |
| 10 | 9 347,76400 Kč | 93 477,64 Kč |
| 25 | 9 088,19480 Kč | 227 204,87 Kč |
| Unit Price without VAT: | 10 141,19000 Kč |
|---|---|
| Unit Price with VAT: | 12 270,83990 Kč |











