
6052326 | |
|---|---|
DigiKey Part Number | 1882-6052326-ND |
Manufacturer | |
Manufacturer Product Number | 6052326 |
Description | SEN DISP AL IQ 4PIN M8 CLASS 2 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 2D Laser Displacement Sensor Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Supply 12 ~ 24VDC |
Manufacturer SICK, Inc. | Mounting Type Chassis Mount |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Type 2D Laser Displacement Sensor | Base Product Number |
Installation Distance 50.0mm ~ 250.0mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 731,61000 Kč | 19 731,61 Kč |
| 5 | 18 706,65600 Kč | 93 533,28 Kč |
| 10 | 18 324,24100 Kč | 183 242,41 Kč |
| Unit Price without VAT: | 19 731,61000 Kč |
|---|---|
| Unit Price with VAT: | 23 875,24810 Kč |










