Solenoid Locking Interlock 3PST-2NC/1NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6051596

DigiKey Part Number
1882-6051596-ND
Manufacturer
Manufacturer Product Number
6051596
Description
SAFETY LOCKING DEVICES, I110 LOC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solenoid Locking Interlock 3PST-2NC/1NO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Solenoid Locking
Circuit
3PST-2NC/1NO
Current Rating (Amps)
4A (AC/DC)
Voltage Rating
230VAC, 24VDC
Voltage - Supply
-
Holding Force
255kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
M20 x3
Operating Temperature
-20°C ~ 55°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cULus, EAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 076,01000 Kč14 076,01 Kč
Manufacturers Standard Package
Unit Price without VAT:14 076,01000 Kč
Unit Price with VAT:17 031,97210 Kč