
6051029 | |
|---|---|
DigiKey Part Number | 1882-6051029-ND |
Manufacturer | |
Manufacturer Product Number | 6051029 |
Description | SENSOR PROX CAP 8MM IP68 CYLIND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.315" (8mm) IP68 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Material - Body Plastic |
Manufacturer SICK, Inc. | Voltage - Supply 10V ~ 36V |
Series | Termination Style Cable Leads |
Packaging Bulk | Operating Temperature -20°C ~ 85°C (TA) |
Part Status Active | Ingress Protection IP68 |
Sensor Type Capacitive | Indicator LED |
Sensing Distance 0.315" (8mm) | Package / Case Cylinder, Threaded - M12 |
Response Frequency 15Hz | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 127,37000 Kč | 4 127,37 Kč |
| 5 | 3 857,71000 Kč | 19 288,55 Kč |
| 10 | 3 757,21400 Kč | 37 572,14 Kč |
| 25 | 3 636,88720 Kč | 90 922,18 Kč |
| 50 | 3 554,48680 Kč | 177 724,34 Kč |
| Unit Price without VAT: | 4 127,37000 Kč |
|---|---|
| Unit Price with VAT: | 4 994,11770 Kč |










