
6051003 | |
|---|---|
DigiKey Part Number | 1882-6051003-ND |
Manufacturer | |
Manufacturer Product Number | 6051003 |
Description | SENSOR PROX CAP 1MM-8MM IP67 MOD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.039" ~ 0.315" (1mm ~ 8mm) IP67 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.039" ~ 0.315" (1mm ~ 8mm) | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | 100Hz | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable with Connector | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 834,86000 Kč | 3 834,86 Kč |
| Unit Price without VAT: | 3 834,86000 Kč |
|---|---|
| Unit Price with VAT: | 4 640,18060 Kč |











