
6049897 | |
|---|---|
DigiKey Part Number | 1882-6049897-ND |
Manufacturer | |
Manufacturer Product Number | 6049897 |
Description | PRESSURE TRANS 0-100 PSI |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor Gauge Female - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Category | Accuracy 1% |
Manufacturer SICK, Inc. | Voltage - Supply 8V ~ 35V |
Series | Port Size Female - 1/4" (6.35mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Active | Termination Style Connector |
Applications Industrial Automation | Operating Temperature 0°C ~ 80°C |
Pressure Type Gauge | Package / Case Cylinder |
Output Type Analog Current | Base Product Number |
Output 4 mA ~ 20 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 162,17000 Kč | 6 162,17 Kč |
| 5 | 5 782,27000 Kč | 28 911,35 Kč |
| 10 | 5 640,62000 Kč | 56 406,20 Kč |
| 25 | 5 470,98160 Kč | 136 774,54 Kč |
| 50 | 5 060,84560 Kč | 253 042,28 Kč |
| Unit Price without VAT: | 6 162,17000 Kč |
|---|---|
| Unit Price with VAT: | 7 456,22570 Kč |











