
6048943 | |
|---|---|
DigiKey Part Number | 1882-6048943-ND |
Manufacturer | |
Manufacturer Product Number | 6048943 |
Description | SENSOR LEVEL SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch 4mA ~ 20mA, 0V ~ 10V, PNP Output Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | 4mA ~ 20mA, 0V ~ 10V, PNP | |
Current | 200 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Fluoroelastomers (FKM), Polypropylene (PP), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -25°C ~ 70°C | |
Voltage Rating | 9V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 384,23000 Kč | 23 384,23 Kč |
| Unit Price without VAT: | 23 384,23000 Kč |
|---|---|
| Unit Price with VAT: | 28 294,91830 Kč |













