
6047847 | |
|---|---|
DigiKey Part Number | 1882-6047847-ND |
Manufacturer | |
Manufacturer Product Number | 6047847 |
Description | PRESSURE TRANS 0-200 PSI |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor Gauge 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Category | Output 4 mA ~ 20 mA |
Manufacturer SICK, Inc. | Accuracy 1% |
Series | Voltage - Supply 8V ~ 35V |
Packaging Bulk | Port Style Threaded |
Part Status Active | Termination Style Connector |
Applications Industrial Automation | Operating Temperature 0°C ~ 80°C |
Pressure Type Gauge | Package / Case Cylinder |
Output Type Analog Current | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 204,28000 Kč | 6 204,28 Kč |
| 5 | 5 821,78000 Kč | 29 108,90 Kč |
| 10 | 5 679,16100 Kč | 56 791,61 Kč |
| 25 | 5 508,36320 Kč | 137 709,08 Kč |
| 50 | 5 095,42500 Kč | 254 771,25 Kč |
| Unit Price without VAT: | 6 204,28000 Kč |
|---|---|
| Unit Price with VAT: | 7 507,17880 Kč |











