
6045312 | |
|---|---|
DigiKey Part Number | 1882-6045312-ND |
Manufacturer | |
Manufacturer Product Number | 6045312 |
Description | ENC ABSLT QUAD USER SELECT CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Quadrature (Analog) User Selectable |
Datasheet | Datasheet |
Category | Actuator Type Shaft |
Manufacturer SICK, Inc. | Detent No |
Series | Built in Switch No |
Packaging Bulk | Mounting Type Flange Mount |
Part Status Active | Orientation User Selectable |
Encoder Type Absolute | Termination Style Connector |
Output Type Quadrature (Analog) | Rotational Life (Cycles Min) 2B |
Voltage - Supply 18V ~ 33V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 877,95000 Kč | 22 877,95 Kč |
| 5 | 19 577,99000 Kč | 97 889,95 Kč |
| 10 | 18 610,27500 Kč | 186 102,75 Kč |
| Unit Price without VAT: | 22 877,95000 Kč |
|---|---|
| Unit Price with VAT: | 27 682,31950 Kč |









