
6042189 | |
|---|---|
DigiKey Part Number | 1882-6042189-ND |
Manufacturer | |
Manufacturer Product Number | 6042189 |
Description | PRESSURE TRANSMITTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 87.02PSI (600kPa) Gauge Male - 1/2" (12.7mm) G 0 V ~ 10 V Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output 0 V ~ 10 V |
Manufacturer SICK, Inc. | Accuracy ±1% |
Series | Voltage - Supply 14V ~ 30V |
Packaging Bulk | Port Size Male - 1/2" (12.7mm) G |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Gauge | Operating Temperature 0°C ~ 80°C |
Operating Pressure 87.02PSI (600kPa) | Package / Case Cylinder, Threaded |
Output Type Analog Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 908,84000 Kč | 5 908,84 Kč |
| Unit Price without VAT: | 5 908,84000 Kč |
|---|---|
| Unit Price with VAT: | 7 149,69640 Kč |











