
1030067 | |
|---|---|
DigiKey Part Number | 1882-1030067-ND |
Manufacturer | |
Manufacturer Product Number | 1030067 |
Description | LINEAR SYSTEM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position Flexible Membrane - Linear Connector |
Datasheet | Datasheet |
Category | Linear Range 0 ~ 107000.00mm (0 ~ 4212.60") |
Manufacturer SICK, Inc. | Output Signal Clockwise Increase |
Series | Actuator Type Flexible Membrane - Linear |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Connector |
For Measuring Linear Position | Package / Case Module |
Technology Magnetoresistive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 227,87000 Kč | 5 227,87 Kč |
| Unit Price without VAT: | 5 227,87000 Kč |
|---|---|
| Unit Price with VAT: | 6 325,72270 Kč |






