
6042043 | |
|---|---|
DigiKey Part Number | 1882-6042043-ND |
Manufacturer | |
Manufacturer Product Number | 6042043 |
Description | SENSOR PROX INDUCT 7MM IP67 MOD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.276" (7mm) IP67 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.276" (7mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 150Hz | |
Shielding | Unshielded | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable with Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 814,60000 Kč | 2 814,60 Kč |
| 5 | 2 621,98800 Kč | 13 109,94 Kč |
| 10 | 2 550,18600 Kč | 25 501,86 Kč |
| 25 | 2 464,26440 Kč | 61 606,61 Kč |
| 50 | 2 441,81260 Kč | 122 090,63 Kč |
| Unit Price without VAT: | 2 814,60000 Kč |
|---|---|
| Unit Price with VAT: | 3 405,66600 Kč |








