1065021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1040739

DigiKey Part Number
1882-1040739-ND
Manufacturer
Manufacturer Product Number
1040739
Description
SENSOR PROX INDUCTIVE 2MM CYLIND
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.079" (2mm)
Output Type
NPN-NO, 3-Wire
Response Frequency
2kHz
Shielding
Shielded
Material - Body
Plastic
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 75°C (TA)
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 074,39000 Kč1 074,39 Kč
5990,78200 Kč4 953,91 Kč
10959,62700 Kč9 596,27 Kč
25922,39400 Kč23 059,85 Kč
50896,91100 Kč44 845,55 Kč
100873,52030 Kč87 352,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 074,39000 Kč
Unit Price with VAT:1 300,01190 Kč