
6041793 | |
|---|---|
DigiKey Part Number | 1882-6041793-ND |
Manufacturer | |
Manufacturer Product Number | 6041793 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0" ~ 0.394" (0mm ~ 10mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Chrome-Plated Brass |
Series | Voltage - Supply 15V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0" ~ 0.394" (0mm ~ 10mm) | Indicator No Indicator |
Output Type Analog Current and Voltage | Package / Case Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 694,66000 Kč | 5 694,66 Kč |
| 5 | 5 339,37200 Kč | 26 696,86 Kč |
| 10 | 5 206,81100 Kč | 52 068,11 Kč |
| 25 | 5 048,14600 Kč | 126 203,65 Kč |
| Unit Price without VAT: | 5 694,66000 Kč |
|---|---|
| Unit Price with VAT: | 6 890,53860 Kč |










