
6041739 | |
|---|---|
DigiKey Part Number | 1882-6041739-ND |
Manufacturer | |
Manufacturer Product Number | 6041739 |
Description | SENSOR FLOW GAS/LIQ 0 ~ 240 LPM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Gas, Liquid Flow Sensor 0 ~ 240 LPM Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0 ~ 240 LPM | |
Flow Sensor Type | Gas, Liquid | |
Voltage - Input | 18V ~ 30V | |
Switch Function/Rating | 4mA ~ 20mA, NPN, PNP, Pulse | |
Material - Body | Plastic | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 179,02000 Kč | 32 179,02 Kč |
| Unit Price without VAT: | 32 179,02000 Kč |
|---|---|
| Unit Price with VAT: | 38 936,61420 Kč |












