Ultrasonic Proximity Sensor 2.559" ~ 13.78" (65mm ~ 350mm) IP67 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ultrasonic Proximity Sensor 2.559" ~ 13.78" (65mm ~ 350mm) IP67 Cylinder, Threaded - M30
Tutorial Ultrasonic Sensors:  Advantages and fields of application
Tutorial Ultrasonic Sensors:  Variable sound cone adjustment

6037670

DigiKey Part Number
1882-6037670-ND
Manufacturer
Manufacturer Product Number
6037670
Description
SENSOR PROX ULTRASN 65-350MM CYL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Ultrasonic Proximity Sensor 2.559" ~ 13.78" (65mm ~ 350mm) IP67 Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Ultrasonic
Sensing Distance
2.559" ~ 13.78" (65mm ~ 350mm)
Output Type
NPN
Response Frequency
12Hz
Shielding
-
Material - Body
Nickel-Plated Brass, Polybutylene Terephthalate (PBT)
Voltage - Supply
9V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 677,69000 Kč10 677,69 Kč
Manufacturers Standard Package
Unit Price without VAT:10 677,69000 Kč
Unit Price with VAT:12 920,00490 Kč