



6036922 | |
|---|---|
DigiKey Part Number | 1882-6036922-ND |
Manufacturer | |
Manufacturer Product Number | 6036922 |
Description | SENSOR PROX ULTRASN 65-350MM CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 2.559" ~ 13.78" (65mm ~ 350mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 2.559" ~ 13.78" (65mm ~ 350mm) | |
Output Type | Analog Current and Voltage, PNP | |
Response Frequency | 12Hz | |
Shielding | - | |
Material - Body | Nickel-Plated Brass, Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 9V ~ 30V, 15V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 775,42000 Kč | 20 775,42 Kč |
| 5 | 19 712,79600 Kč | 98 563,98 Kč |
| 10 | 19 499,54100 Kč | 194 995,41 Kč |
| Unit Price without VAT: | 20 775,42000 Kč |
|---|---|
| Unit Price with VAT: | 25 138,25820 Kč |











